Add To Favorites
Product Overview
Digi-Key Part Number PB1058-ND
Quantity Available 7,093
Can ship immediately
Manufacturer

Manufacturer Part Number

V23079A2003B301

Description RELAY GEN PURPOSE DPDT 2A 12V
Expanded Description General Purpose Relay DPDT (2 Form C) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series V23079, AXICOM
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 11.7mA
Coil Voltage 12VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 4ms
Release Time 4ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Nickel (AgNi), Gold (Au)
Coil Power 140 mW
Coil Resistance 1.03 kOhms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 3-1393789-7
PB1058
V23079A2003B301-ND

15:41:32 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.10000 3.10
10 2.90300 29.03
25 2.58000 64.50
50 2.45100 122.55
100 2.32200 232.20
250 2.06400 516.00
500 1.93500 967.50
1,000 1.80600 1,806.00
5,000 1.74150 8,707.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback