Add To Favorites
Product Overview
Digi-Key Part Number PB1059-ND
Quantity Available 2,456
Can ship immediately
Manufacturer

Manufacturer Part Number

V23079A2001B301

Description RELAY GENERAL PURPOSE DPDT 2A 5V
Expanded Description General Purpose Relay DPDT (2 Form C) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets V23079-A20xx-B301 Drawing
P2 Relay V23079
Featured Product P2 Series Relays
Relay Products
PCN Design/Specification y-13937yy-y UL Clarification 20/Feb/2014
Online Catalog V23079, AXICOM Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series V23079, AXICOM
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 28mA
Coil Voltage 5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 3.75 VDC
Turn Off Voltage (Min) 0.5 VDC
Operate Time 4ms
Release Time 4ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Nickel (AgNi), Gold (Au)
Coil Power 140 mW
Coil Resistance 178 Ohms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 3-1393789-5
PB1059
V23079A2001B301-ND

21:31:07 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 3.41
10 3.19300 31.93
25 2.83800 70.95
50 2.69620 134.81
100 2.55420 255.42
250 2.27040 567.60
500 2.12850 1,064.25
1,000 1.98660 1,986.60
5,000 1.91565 9,578.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback