Add To Favorites
Product Overview
Digi-Key Part Number PB289-ND
Quantity Available 5,053
Can ship immediately
Manufacturer

Manufacturer Part Number

V23079A1003B301

Description RELAY GEN PURPOSE DPDT 2A 12V
Expanded Description General Purpose Relay DPDT (2 Form C) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series V23079, AXICOM
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 11.7mA
Coil Voltage 12VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 4ms
Release Time 4ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Nickel (AgNi), Gold (Au)
Coil Power 140 mW
Coil Resistance 1.03 kOhms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 1-1393788-1
PB289
V23079A1003B201

05:22:47 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.62000 3.62
10 3.39800 33.98
25 3.02000 75.50
50 2.86900 143.45
100 2.71800 271.80
250 2.41600 604.00
500 2.26500 1,132.50
1,000 2.11400 2,114.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback