Add To Favorites
Product Overview
Digi-Key Part Number PB288-ND
Quantity Available 6,238
Can ship immediately
Manufacturer

Manufacturer Part Number

V23079A1001B301

Description RELAY GENERAL PURPOSE DPDT 2A 5V
Expanded Description General Purpose Relay DPDT (2 Form C) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series V23079, AXICOM
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 28mA
Coil Voltage 5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 3.75 VDC
Turn Off Voltage (Min) 0.5 VDC
Operate Time 4ms
Release Time 4ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Nickel (AgNi), Gold (Au)
Coil Power 140 mW
Coil Resistance 178 Ohms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
  • 923345-03-C - 3M | 923345-03-ND DigiKey Electronics
  • 923345-03-C
  • 3M
  • JUMPER WIRE 0.3" LONG PKG OF 200
  • Unit Price 20.29000
  • 923345-03-ND
  • EC2-5NU - KEMET | 399-11052-5-ND DigiKey Electronics
  • EC2-5NU
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 5V
  • Unit Price 1.63000
  • 399-11052-5-ND
Additional Resources
Standard Package ? 50
Other Names 1393788-3
PB288
V23079A1001B201

23:05:47 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.43000 3.43
10 3.21800 32.18
25 2.86000 71.50
50 2.71700 135.85
100 2.57400 257.40
250 2.28800 572.00
500 2.14500 1,072.50
1,000 2.00200 2,002.00
5,000 1.93050 9,652.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback