Add To Favorites
Product Overview
Digi-Key Part Number PB1308-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SR4M4110

Description RELAY SAFETY 4PST 8A 110V
Expanded Description Safety Relay 4PST (3 Form A, 1 Form B) 110VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 40 Weeks
Documents & Media
Datasheets SR4 D/M Series
Featured Product SR4 Series Relays
Relay Products
Schrack Relays
PCN Design/Specification Multiple Devices Marking 01/Dec/2016
Online Catalog SR4, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series SR4, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type Safety
Coil Type Non Latching
Coil Current 7.3mA
Coil Voltage 110VDC
Contact Form 4PST (3 Form A, 1 Form B)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 83 VDC
Turn Off Voltage (Min) 11 VDC
Operate Time -
Release Time -
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 800 mW
Coil Resistance 15.1 kOhms
Operating Temperature -25°C ~ 70°C
 
Additional Resources
Standard Package ? 250
Other Names 6-1415054-1
PB1308
SR4M4110-ND

20:00:54 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.56000 21.56
10 20.48200 204.82
25 19.40400 485.10
50 18.32600 916.30
100 17.24800 1,724.80
250 16.17000 4,042.50
500 15.09200 7,546.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback