Add To Favorites
Product Overview
Digi-Key Part Number PB1307-ND
Quantity Available 236
Can ship immediately
Manufacturer

Manufacturer Part Number

SR4M4085

Description RELAY SAFETY 4PST 8A 85V
Expanded Description Safety Relay 4PST (3 Form A, 1 Form B) 85VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SR4 D/M Series
Featured Product SR4 Series Relays
Relay Products
Schrack Relays
Online Catalog SR4, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series SR4, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type Safety
Coil Type Non Latching
Coil Current 9.4mA
Coil Voltage 85VDC
Contact Form 4PST (3 Form A, 1 Form B)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 63.8 VDC
Turn Off Voltage (Min) 8.5 VDC
Operate Time -
Release Time -
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 800 mW
Coil Resistance 9.03 kOhms
Operating Temperature -25°C ~ 70°C
 
Additional Resources
Standard Package ? 10
Other Names 5-1415054-1
PB1307
SR4M4085-ND

16:42:44 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.76000 20.76
10 19.72200 197.22
25 18.68400 467.10
50 17.64600 882.30
100 16.60800 1,660.80
250 15.57000 3,892.50
500 14.53200 7,266.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback