Add To Favorites
Product Overview
Digi-Key Part Number PB1306-ND
Quantity Available 134
Can ship immediately
Manufacturer

Manufacturer Part Number

SR4M4048

Description RELAY SAFETY 4PST 8A 48V
Expanded Description Safety Relay 4PST (3 Form A, 1 Form B) 48VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SR4 D/M Series
Featured Product SR4 Series Relays
Relay Products
Schrack Relays
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog SR4, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series SR4, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type Safety
Coil Type Non Latching
Coil Current 16.7mA
Coil Voltage 48VDC
Contact Form 4PST (3 Form A, 1 Form B)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 36 VDC
Turn Off Voltage (Min) 4.8 VDC
Operate Time -
Release Time -
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 800 mW
Coil Resistance 2.88 kOhms
Operating Temperature -25°C ~ 70°C
 
Additional Resources
Standard Package ? 10
Other Names 3-1415054-1
PB1306
SR4M4048-ND

23:54:09 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.38000 20.38
10 19.36100 193.61
25 18.34200 458.55
50 17.32300 866.15
100 16.30400 1,630.40
250 15.28500 3,821.25
500 14.26600 7,133.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback