Add To Favorites
Product Overview
Digi-Key Part Number PB662-ND
Quantity Available 2,691
Can ship immediately
Manufacturer

Manufacturer Part Number

SR4M4024

Description RELAY SAFETY 4PST 8A 24V
Expanded Description Safety Relay 4PST (3 Form A, 1 Form B) 24VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 40 Weeks
Documents & Media
Datasheets SR4 D/M Series
Featured Product SR4 Series Relays
Relay Products
Schrack Relays
PCN Design/Specification Multiple Devices Marking 01/Dec/2016
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog SR4, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series SR4, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type Safety
Coil Type Non Latching
Coil Current 33.3mA
Coil Voltage 24VDC
Contact Form 4PST (3 Form A, 1 Form B)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time -
Release Time -
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 800 mW
Coil Resistance 720 Ohms
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 4-1415053-1
PB662

16:07:16 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.16000 20.16
10 17.92000 179.20
25 17.02400 425.60
50 16.12800 806.40
100 15.23200 1,523.20
250 13.88800 3,472.00
500 12.99200 6,496.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback