Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number PB1305-ND
Quantity Available 116
Can ship immediately
Manufacturer

Manufacturer Part Number

SR4M4021

Description RELAY SAFETY 4PST 8A 21V
Expanded Description Safety Relay 4PST (3 Form A, 1 Form B) 21VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 42 Weeks
Documents & Media
Datasheets SR4 D/M Series
Featured Product SR4 Series Relays
Relay Products
Schrack Relays
PCN Design/Specification Multiple Devices Marking 01/Dec/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SR4, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series SR4, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type Safety
Coil Type Non Latching
Coil Current 38.1mA
Coil Voltage 21VDC
Contact Form 4PST (3 Form A, 1 Form B)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 16 VDC
Turn Off Voltage (Min) 2.1 VDC
Operate Time -
Release Time -
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 800 mW
Coil Resistance 551 Ohms
Operating Temperature -25°C ~ 70°C
 
Additional Resources
Standard Package ? 10
Other Names 1415054-1
PB1305
SR4M4021-ND

19:21:15 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.10000 20.10
10 19.09500 190.95
25 18.09000 452.25
50 17.08500 854.25
100 16.08000 1,608.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback