Add To Favorites
Product Overview
Digi-Key Part Number PB1000-ND
Quantity Available 6,811
Can ship immediately
Manufacturer

Manufacturer Part Number

SR4M4012

Description RELAY SAFETY 4PST 8A 12V
Expanded Description Safety Relay 4PST (3 Form A, 1 Form B) 12VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 40 Weeks
Documents & Media
Datasheets SR4 D/M Series
Featured Product SR4 Series Relays
Relay Products
Schrack Relays
PCN Design/Specification Multiple Devices Marking 01/Dec/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SR4, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series SR4, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type Safety
Coil Type Non Latching
Coil Current 66.7mA
Coil Voltage 12VDC
Contact Form 4PST (3 Form A, 1 Form B)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time -
Release Time -
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 800 mW
Coil Resistance 180 Ohms
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 8-1415053-1
PB1000

07:20:10 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.14000 15.14
10 13.45600 134.56
25 12.78320 319.58
50 12.11040 605.52
100 11.43760 1,143.76
250 11.18532 2,796.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback