Add To Favorites
Product Overview
Digi-Key Part Number PB1299-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

SR4D4048

Description RELAY SAFETY 4PST 8A 48V
Expanded Description Safety Relay 4PST (2 Form A, 2 Form B) 48VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SR4 D/M Series
Featured Product SR4 Series Relays
Relay Products
Schrack Relays
PCN Design/Specification Multiple Devices Marking 01/Dec/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SR4, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series SR4, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type Safety
Coil Type Non Latching
Coil Current 16.7mA
Coil Voltage 48VDC
Contact Form 4PST (2 Form A, 2 Form B)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 36 VDC
Turn Off Voltage (Min) 4.8 VDC
Operate Time -
Release Time -
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 800 mW
Coil Resistance 2.88 kOhms
Operating Temperature -25°C ~ 70°C
 
Additional Resources
Standard Package ? 10
Other Names 6-1415055-1
PB1299
SR4D4048-ND

12:21:58 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.06000 20.06
10 19.05700 190.57
25 18.05400 451.35
50 17.05100 852.55
100 16.04800 1,604.80
250 15.04500 3,761.25
500 14.04200 7,021.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback