Add To Favorites
Product Overview
Digi-Key Part Number PB998-ND
Quantity Available 567
Can ship immediately
Manufacturer

Manufacturer Part Number

SR4D4005

Description RELAY SAFETY 4PST 8A 5V
Expanded Description Safety Relay 4PST (2 Form A, 2 Form B) 5VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 40 Weeks
Documents & Media
Datasheets SR4 D/M Series
Featured Product SR4 Series Relays
Relay Products
Schrack Relays
PCN Design/Specification Multiple Devices Marking 01/Dec/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SR4, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series SR4, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type Safety
Coil Type Non Latching
Coil Current 161.2mA
Coil Voltage 5VDC
Contact Form 4PST (2 Form A, 2 Form B)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 3.8 VDC
Turn Off Voltage (Min) 0.5 VDC
Operate Time -
Release Time -
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 806 mW
Coil Resistance 31 Ohms
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 7-1415054-1
PB998

14:32:48 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.28000 22.28
10 19.80000 198.00
25 18.81000 470.25
50 17.82000 891.00
100 16.83000 1,683.00
250 15.34500 3,836.25
500 14.35500 7,177.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback