Add To Favorites
Product Overview
Digi-Key Part Number PB354-ND
Quantity Available 2,059
Can ship immediately
Manufacturer

Manufacturer Part Number

PE014012

Description RELAY GEN PURPOSE SPDT 5A 12V
Expanded Description General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series PE, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 17.5mA
Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 5A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 8ms
Release Time 8ms
Features Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Nickel (AgNi)
Coil Power 210 mW
Coil Resistance 685 Ohms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 1393219-6
PB354

11:09:07 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.63000 6.63
10 6.21700 62.17
25 5.52600 138.15
50 5.24980 262.49
100 4.97340 497.34
250 4.42080 1,105.20
500 4.14450 2,072.25
1,000 4.08310 4,083.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback