Add To Favorites
Product Overview
Digi-Key Part Number PB353-ND
Quantity Available 7,672
Can ship immediately
Manufacturer

Manufacturer Part Number

PE014005

Description RELAY GENERAL PURPOSE SPDT 5A 5V
Expanded Description General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series PE, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 40mA
Coil Voltage 5VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 5A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 3.8 VDC
Turn Off Voltage (Min) 0.5 VDC
Operate Time 8ms
Release Time 8ms
Features Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Nickel (AgNi)
Coil Power 200 mW
Coil Resistance 125 Ohms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 1393219-3
PB353

19:10:58 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.84000 4.84
10 4.53600 45.36
25 4.03200 100.80
50 3.83040 191.52
100 3.62880 362.88
250 3.22560 806.40
500 3.02400 1,512.00
1,000 2.97920 2,979.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback