Add To Favorites
Product Overview
Digi-Key Part Number PB1975-ND
Quantity Available 89
Can ship immediately
Manufacturer

Manufacturer Part Number

2-1904058-5

Description RELAY AUTO SPST-NO 20A 12V
Expanded Description Automotive Relay SPST-NO (1 Form X) 12VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets Mini K HV
Video File Automotive Relays
Featured Product Mini K HV Compact Pre-charge Relay
Relay Products
Automotive Relays
Online Catalog Mini K HV Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series Mini K HV
Packaging ? Bulk ?
Part Status Active
Relay Type Automotive
Coil Type Non Latching
Coil Current 240mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form X)
Contact Rating (Current) 20A
Switching Voltage 400VDC - Nom
Turn On Voltage (Max) 6.9 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 2.5ms
Release Time 1ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver (Ag)
Coil Power 2.9 W
Coil Resistance 50 Ohms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PB1975
V23700-C0001-A408

17:37:09 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 81.05000 81.05
10 76.78400 767.84
25 72.51880 1,812.97
50 68.25280 3,412.64
100 63.98700 6,398.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback