Product Index > Capacitors > Tantalum Capacitors

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Capacitance Tolerance Voltage - Rated Type ESR (Equivalent Series Resistance) Operating Temperature Lifetime @ Temp. Mounting Type Package / Case Size / Dimension Height - Seated (Max) Lead Spacing Manufacturer Size Code Features Failure Rate
   
T488R227M004AAE2K0 Datasheet T488R227M004AAE2K0 - KEMET 399-10525-2-ND CAP TANT 220UF 4V 20% 2012-12 0
Obsolete
-
Tape & Reel (TR)? T488 Obsolete 220µF ±20% 4V Molded 2 Ohm -55°C ~ 125°C
-
Surface Mount 0805 (2012 Metric) 0.079" L x 0.053" W (2.00mm x 1.35mm) 0.047" (1.20mm)
-
R General Purpose
-
T488R227M004AAE2K0 Datasheet T488R227M004AAE2K0 - KEMET 399-10525-1-ND CAP TANT 220UF 4V 20% 2012-12 0
Obsolete
-
Cut Tape (CT)? T488 Obsolete 220µF ±20% 4V Molded 2 Ohm -55°C ~ 125°C
-
Surface Mount 0805 (2012 Metric) 0.079" L x 0.053" W (2.00mm x 1.35mm) 0.047" (1.20mm)
-
R General Purpose
-
T488R227M004AAE2K0 Datasheet T488R227M004AAE2K0 - KEMET 399-10525-6-ND CAP TANT 220UF 4V 20% 2012-12 0
Digi-Reel®
-
Digi-Reel®? T488 Obsolete 220µF ±20% 4V Molded 2 Ohm -55°C ~ 125°C
-
Surface Mount 0805 (2012 Metric) 0.079" L x 0.053" W (2.00mm x 1.35mm) 0.047" (1.20mm)
-
R General Purpose
-
Results per Page
Page 1/1

07:35:44 1/19/2017