Product Index > Inductors, Coils, Chokes > Fixed Inductors

Results: 3       3 Remaining
Packaging Part Status
Clear Clear

   3 Remaining
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
Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Frequency - Test Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
MPLCG0530LR47 Datasheet MPLCG0530LR47 - KEMET 399-10963-2-ND FIXED IND 470NH SMD 3,500 - Immediate
0.31840 3,500
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
MPLCG Active Wirewound
-
470nH ±20%
-
-
Unshielded
-
-
-
-
-20°C ~ 120°C 100kHz Surface Mount Nonstandard
-
0.217" L x 0.197" W (5.50mm x 5.00mm) 0.118" (3.00mm)
MPLCG0530LR47 Datasheet MPLCG0530LR47 - KEMET 399-10963-1-ND FIXED IND 470NH SMD 3,490 - Immediate
0.89000
-
Cut Tape (CT)?
Alternate Packaging
MPLCG Discontinued at Digi-Key Wirewound
-
470nH ±20%
-
-
Unshielded
-
-
-
-
-20°C ~ 120°C 100kHz Surface Mount Nonstandard
-
0.217" L x 0.197" W (5.50mm x 5.00mm) 0.118" (3.00mm)
MPLCG0530LR47 Datasheet MPLCG0530LR47 - KEMET 399-10963-6-ND FIXED IND 470NH SMD 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
MPLCG Discontinued at Digi-Key Wirewound
-
470nH ±20%
-
-
Unshielded
-
-
-
-
-20°C ~ 120°C 100kHz Surface Mount Nonstandard
-
0.217" L x 0.197" W (5.50mm x 5.00mm) 0.118" (3.00mm)
Results per Page
Page 1/1

16:53:22 1/16/2017