Product Index > Inductors, Coils, Chokes > Fixed Inductors

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Frequency - Test Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
MPLCG0530LR33 Datasheet MPLCG0530LR33 - KEMET 399-10950-2-ND FIXED IND 330NH 10.3A 7.3 MOHM 3,500 - Immediate
0.32000 3,500 Tape & Reel (TR)?
Alternate Packaging
MPLCG Active Wirewound
-
330nH ±20% 10.3A 8.9A Unshielded 7.3 mOhm Max
-
-
-
-20°C ~ 120°C 100kHz Surface Mount Nonstandard
-
0.217" L x 0.197" W (5.50mm x 5.00mm) 0.118" (3.00mm)
MPLCG0530LR33 Datasheet MPLCG0530LR33 - KEMET 399-10950-1-ND FIXED IND 330NH 10.3A 7.3 MOHM 4,835 - Immediate
0.90000 1 Cut Tape (CT)?
Alternate Packaging
MPLCG Active Wirewound
-
330nH ±20% 10.3A 8.9A Unshielded 7.3 mOhm Max
-
-
-
-20°C ~ 120°C 100kHz Surface Mount Nonstandard
-
0.217" L x 0.197" W (5.50mm x 5.00mm) 0.118" (3.00mm)
MPLCG0530LR33 Datasheet MPLCG0530LR33 - KEMET 399-10950-6-ND FIXED IND 330NH 10.3A 7.3 MOHM 4,835 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
MPLCG Active Wirewound
-
330nH ±20% 10.3A 8.9A Unshielded 7.3 mOhm Max
-
-
-
-20°C ~ 120°C 100kHz Surface Mount Nonstandard
-
0.217" L x 0.197" W (5.50mm x 5.00mm) 0.118" (3.00mm)
Results per Page
Page 1/1

11:07:01 1/18/2017