Add To Favorites
Product Overview
Digi-Key Part Number 399-11058-5-ND
Quantity Available 992
Can ship immediately
Manufacturer

Manufacturer Part Number

EE2-5TNU

Description RELAY GEN PURPOSE DPDT 2A 5V
Expanded Description General Purpose Relay DPDT (2 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets EC2, EE2 Series
Product Training Modules Signal Relays
Featured Product EE2 and EC2 Electromechanical Signal Relays
Online Catalog EC2 and EE2 Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series EE2
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Latching, Dual Coil
Coil Current 28mA
Coil Voltage 5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 3.75 VDC
Turn Off Voltage (Min) -
Operate Time 2ms
Release Time 1ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Silver Alloy, Gold Alloy
Coil Power 140 mW
Coil Resistance 178 Ohms
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 35
Other Names 399-11058-5

06:56:28 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.66000 2.66
10 2.49800 24.98
25 2.22000 55.50
50 2.10900 105.45
100 1.99800 199.80
250 1.77600 444.00
500 1.66500 832.50
1,000 1.55400 1,554.00
5,000 1.49850 7,492.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback