Product Index > Relays > Signal Relays, Up to 2 Amps

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Relay Type Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Turn On Voltage (Max) Turn Off Voltage (Min) Operate Time Release Time Features Mounting Type Termination Style
   
EE2-12NU-L Datasheet EE2-12NU-L - KEMET 399-10997-2-ND RELAY GEN PURPOSE DPDT 2A 12V 500 - Immediate
1.21500 500 Tape & Reel (TR)?
Alternate Packaging
EE2 Active General Purpose Non Latching 11.7mA 12VDC DPDT (2 Form C) 2A 250VAC, 220VDC - Max 9 VDC 1.2 VDC 2ms 1ms
-
Surface Mount Gull Wing
EE2-12NU-L Datasheet EE2-12NU-L - KEMET 399-10997-1-ND RELAY GEN PURPOSE DPDT 2A 12V 597 - Immediate
2.14000 1 Cut Tape (CT)?
Alternate Packaging
EE2 Active General Purpose Non Latching 11.7mA 12VDC DPDT (2 Form C) 2A 250VAC, 220VDC - Max 9 VDC 1.2 VDC 2ms 1ms
-
Surface Mount Gull Wing
EE2-12NU-L Datasheet EE2-12NU-L - KEMET 399-10997-6-ND RELAY GEN PURPOSE DPDT 2A 12V 597 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
EE2 Active General Purpose Non Latching 11.7mA 12VDC DPDT (2 Form C) 2A 250VAC, 220VDC - Max 9 VDC 1.2 VDC 2ms 1ms
-
Surface Mount Gull Wing
Results per Page
Page 1/1

14:18:46 1/21/2017