Add To Favorites
Product Overview
Digi-Key Part Number 399-11044-5-ND
Quantity Available 974
Can ship immediately
Manufacturer

Manufacturer Part Number

EC2-3TNU

Description RELAY GEN PURPOSE DPDT 2A 3V
Expanded Description General Purpose Relay DPDT (2 Form C) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets EC2, EE2 Series
Product Training Modules Signal Relays
Featured Product EE2 and EC2 Electromechanical Signal Relays
Online Catalog EC2 and EE2 Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series EC2
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Latching, Dual Coil
Coil Current 46.7mA
Coil Voltage 3VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 2.25 VDC
Turn Off Voltage (Min) -
Operate Time 2ms
Release Time 1ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Alloy, Gold Alloy
Coil Power 140 mW
Coil Resistance 64.3 Ohms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
  • EC2-3NU - KEMET | 399-11042-5-ND DigiKey Electronics
  • EC2-3NU
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 3V
  • Unit Price 1.73000
  • 399-11042-5-ND
  • EC2-12TNU - KEMET | 399-11031-5-ND DigiKey Electronics
  • EC2-12TNU
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 12V
  • Unit Price 2.18000
  • 399-11031-5-ND
  • EE2-3TNUH-L - KEMET | 399-11010-1-ND DigiKey Electronics
  • EE2-3TNUH-L
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 3V
  • Unit Price 2.80000
  • 399-11010-1-ND
  • EE2-3TNU-L - KEMET | 399-11011-1-ND DigiKey Electronics
  • EE2-3TNU-L
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 3V
  • Unit Price 2.80000
  • 399-11011-1-ND
Additional Resources
Standard Package ? 35
Other Names 399-11044-5

05:26:53 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.69000 2.69
10 2.52000 25.20
25 2.24000 56.00
50 2.12800 106.40
100 2.01600 201.60
250 1.79200 448.00
500 1.68000 840.00
1,000 1.56800 1,568.00
5,000 1.51200 7,560.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback