Add To Favorites
Product Overview
Digi-Key Part Number 399-11030-5-ND
Quantity Available 2,394
Can ship immediately
Manufacturer

Manufacturer Part Number

EC2-12SNU

Description RELAY GEN PURPOSE DPDT 2A 12V
Expanded Description General Purpose Relay DPDT (2 Form C) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets EC2, EE2 Series
Product Training Modules Signal Relays
Featured Product EE2 and EC2 Electromechanical Signal Relays
Online Catalog EC2 and EE2 Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series EC2
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Latching, Single Coil
Coil Current 8.3mA
Coil Voltage 12VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) -
Operate Time 2ms
Release Time 1ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Alloy, Gold Alloy
Coil Power 100 mW
Coil Resistance 1.44 kOhms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
  • EC2-12NU - KEMET | 399-11029-5-ND DigiKey Electronics
  • EC2-12NU
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 12V
  • Unit Price 1.97000
  • 399-11029-5-ND
  • EC2-12TNU - KEMET | 399-11031-5-ND DigiKey Electronics
  • EC2-12TNU
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 12V
  • Unit Price 2.18000
  • 399-11031-5-ND
Additional Resources
Standard Package ? 35
Other Names 399-11030-5

03:29:53 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.02000 2.02
10 1.89000 18.90
25 1.68000 42.00
50 1.59600 79.80
100 1.51200 151.20
250 1.34400 336.00
500 1.26000 630.00
1,000 1.17600 1,176.00
5,000 1.13400 5,670.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback