Product Index > Capacitors > Film Capacitors

Results: 44       44 Remaining
Capacitance Voltage Rating - DC ESR (Equivalent Series Resistance) Operating Temperature Package / Case Size / Dimension Height - Seated (Max) Lead Spacing
Clear Clear Clear Clear Clear Clear Clear Clear

   44 Remaining

 
C4AE
 
Manufacturer
Results per Page
Page 1/2
|< < 1 2 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Capacitance Tolerance Voltage Rating - AC Voltage Rating - DC Dielectric Material ESR (Equivalent Series Resistance) Operating Temperature Mounting Type Package / Case Size / Dimension Height - Seated (Max) Termination Lead Spacing Applications Features
   
C4AEOBW5400A3NJ Datasheet C4AEOBW5400A3NJ - KEMET 399-6226-ND CAP FILM 40UF 5% 900VDC RAD 4LD 424 - Immediate
14.31000 1 Bulk? C4AE Active 40µF ±5%
-
900V Polypropylene (PP), Metallized 3.3 mOhm -40°C ~ 85°C Through Hole Radial - 4 Leads 2.264" L x 1.378" W (57.50mm x 35.00mm) 1.969" (50.00mm) PC Pins 2.067" (52.50mm) DC Link, DC Filtering; High Frequency, Switching
-
C4AEHBU5100A11J Datasheet C4AEHBU5100A11J - KEMET 399-7578-ND CAP FILM 10UF 5% 600VDC RADIAL 212 - Immediate
5.41000 1 Bulk? C4AE Active 10µF ±5%
-
600V Polypropylene (PP), Metallized 6.8 mOhm -40°C ~ 85°C Through Hole Radial 1.240" L x 0.748" W (31.50mm x 19.00mm) 1.142" (29.00mm) PC Pins 1.083" (27.50mm) DC Link, DC Filtering; High Frequency, Switching
-
C4AEOBW5140A3JJ Datasheet C4AEOBW5140A3JJ - KEMET 399-6230-ND CAP FILM 14UF 5% 900VDC RAD 4LD 154 - Immediate
9.39000 1 Bulk? C4AE Active 14µF ±5%
-
900V Polypropylene (PP), Metallized 5.5 mOhm -40°C ~ 85°C Through Hole Radial - 4 Leads 1.673" L x 1.102" W (42.50mm x 28.00mm) 1.457" (37.00mm) PC Pins 1.476" (37.50mm) DC Link, DC Filtering; High Frequency, Switching
-
C4AEJBW5300A3LJ Datasheet C4AEJBW5300A3LJ - KEMET 399-5946-ND CAP FILM 30UF 5% 700VDC RAD 4LD 1,964 - Immediate
11.26000 1 Bulk? C4AE Active 30µF ±5%
-
700V Polypropylene (PP), Metallized 3.2 mOhm -40°C ~ 85°C Through Hole Radial - 4 Leads 1.654" L x 1.181" W (42.00mm x 30.00mm) 1.772" (45.00mm) PC Pins 1.476" (37.50mm) DC Link, DC Filtering; High Frequency, Switching
-
C4AEOBW5300A3MJ Datasheet C4AEOBW5300A3MJ - KEMET 399-6227-ND CAP FILM 30UF 5% 900VDC RAD 4LD 106 - Immediate
11.82000 1 Bulk? C4AE Active 30µF ±5%
-
900V Polypropylene (PP), Metallized 4.2 mOhm -40°C ~ 85°C Through Hole Radial - 4 Leads 2.264" L x 1.181" W (57.50mm x 30.00mm) 1.772" (45.00mm) PC Pins 2.067" (52.50mm) DC Link, DC Filtering; High Frequency, Switching
-
C4AEHBW5400A3LJ Datasheet C4AEHBW5400A3LJ - KEMET 399-7574-ND CAP FILM 40UF 5% 600VDC RAD 4LD 336 - Immediate
14.86000 1 Bulk? C4AE Active 40µF ±5%
-
600V Polypropylene (PP), Metallized 2.8 mOhm -40°C ~ 85°C Through Hole Radial - 4 Leads 1.654" L x 1.181" W (42.00mm x 30.00mm) 1.772" (45.00mm) PC Pins 1.476" (37.50mm) DC Link, DC Filtering; High Frequency, Switching
-
C4AEGBW5500A3LJ Datasheet C4AEGBW5500A3LJ - KEMET 399-6236-ND CAP FILM 50UF 5% 450VDC RAD 4LD 193 - Immediate
17.78000 1 Bulk? C4AE Active 50µF ±5%
-
450V Polypropylene (PP), Metallized 2.5 mOhm -40°C ~ 85°C Through Hole Radial - 4 Leads 1.654" L x 1.181" W (42.00mm x 30.00mm) 1.772" (45.00mm) PC Pins 1.476" (37.50mm) DC Link, DC Filtering; High Frequency, Switching
-
C4AEGBW6100H3NJ Datasheet C4AEGBW6100H3NJ - KEMET 399-5945-ND CAP FILM 100UF 5% 450VDC RADIAL 128 - Immediate
25.08000 1 Bulk? C4AE Active 100µF ±5%
-
450V Polypropylene (PP), Metallized
-
-40°C ~ 100°C Through Hole Radial 2.264" L x 1.378" W (57.50mm x 35.00mm) 1.969" (50.00mm) PC Pins 2.067" (52.50mm) DC Link, DC Filtering; High Frequency, Switching
-
C4AEHBU5150A12J Datasheet C4AEHBU5150A12J - KEMET 399-7589-ND CAP FILM 15UF 5% 600VDC RADIAL 612 - Immediate
6.15000 1 Bulk? C4AE Active 15µF ±5%
-
600V Polypropylene (PP), Metallized 5.3 mOhm -40°C ~ 85°C Through Hole Radial 1.240" L x 0.866" W (31.50mm x 22.00mm) 1.457" (37.00mm) PC Pins 1.083" (27.50mm) DC Link, DC Filtering; High Frequency, Switching
-
C4AEOBW5120A3FJ Datasheet C4AEOBW5120A3FJ - KEMET 399-6231-ND CAP FILM 12UF 5% 900VDC RADIAL 212 - Immediate
7.97000 1 Bulk? C4AE Active 12µF ±5%
-
900V Polypropylene (PP), Metallized 6.4 mOhm -40°C ~ 85°C Through Hole Radial 1.634" L x 0.787" W (41.50mm x 20.00mm) 1.575" (40.00mm) PC Pins 1.476" (37.50mm) DC Link, DC Filtering; High Frequency, Switching
-
C4AEJBW5200A3JJ Datasheet C4AEJBW5200A3JJ - KEMET 399-6233-ND CAP FILM 20UF 5% 700VDC RAD 4LD 433 - Immediate
10.28000 1 Bulk? C4AE Active 20µF ±5%
-
700V Polypropylene (PP), Metallized 4.8 mOhm -40°C ~ 85°C Through Hole Radial - 4 Leads 1.673" L x 1.102" W (42.50mm x 28.00mm) 1.457" (37.00mm) PC Pins 1.476" (37.50mm) DC Link, DC Filtering; High Frequency, Switching
-
C4AEGBW5350A3JJ Datasheet C4AEGBW5350A3JJ - KEMET 399-6237-ND CAP FILM 35UF 5% 450VDC RAD 4LD 235 - Immediate
13.22000 1 Bulk? C4AE Active 35µF ±5%
-
450V Polypropylene (PP), Metallized 9.1 mOhm -40°C ~ 85°C Through Hole Radial - 4 Leads 1.673" L x 1.102" W (42.50mm x 28.00mm) 1.457" (37.00mm) PC Pins 1.476" (37.50mm) DC Link, DC Filtering; High Frequency, Switching
-
C4AEJBW5450A3MJ Datasheet C4AEJBW5450A3MJ - KEMET 399-6232-ND CAP FILM 45UF 5% 700VDC RAD 4LD 134 - Immediate
15.12000 1 Bulk? C4AE Active 45µF ±5%
-
700V Polypropylene (PP), Metallized 3.6 mOhm -40°C ~ 85°C Through Hole Radial - 4 Leads 2.264" L x 1.181" W (57.50mm x 30.00mm) 1.772" (45.00mm) PC Pins 2.067" (52.50mm) DC Link, DC Filtering; High Frequency, Switching
-
C4AEGBU5125A11J Datasheet C4AEGBU5125A11J - KEMET 399-7582-ND CAP FILM 12.5UF 5% 450VDC RADIAL 129 - Immediate
5.94000 1 Bulk? C4AE Active 12.5µF ±5%
-
450V Polypropylene (PP), Metallized 6.2 mOhm -40°C ~ 85°C Through Hole Radial 1.240" L x 0.748" W (31.50mm x 19.00mm) 1.142" (29.00mm) PC Pins 1.083" (27.50mm) DC Link, DC Filtering; High Frequency, Switching
-
C4AEQBW5250A3NJ Datasheet C4AEQBW5250A3NJ - KEMET 399-6461-ND CAP FILM 25UF 5% 1.1KVDC RAD 4LD 139 - Immediate
14.31000 1 Bulk? C4AE Active 25µF ±5%
-
1100V (1.1kV) Polypropylene (PP), Metallized 5.2 mOhm -40°C ~ 85°C Through Hole Radial - 4 Leads 2.264" L x 1.378" W (57.50mm x 35.00mm) 1.969" (50.00mm) PC Pins 2.067" (52.50mm) DC Link, DC Filtering; High Frequency, Switching
-
C4AEOBU4150A1WJ Datasheet C4AEOBU4150A1WJ - KEMET 399-13079-ND CAP FILM 1.5UF 5% 900VDC RADIAL 240 - Immediate
3.85000 1 Bulk? C4AE Active 1.5µF ±5%
-
900V Polypropylene (PP), Metallized 26.3 mOhm -40°C ~ 85°C Through Hole Radial 1.240" L x 0.433" W (31.50mm x 11.00mm) 0.787" (20.00mm) PC Pins 1.083" (27.50mm) DC Link, DC Filtering; High Frequency, Switching
-
C4AEJBU4500A1YJ Datasheet C4AEJBU4500A1YJ - KEMET 399-13078-ND CAP FILM 5UF 5% 700VDC RADIAL 278 - Immediate
3.99000 1 Bulk? C4AE Active 5µF ±5%
-
700V Polypropylene (PP), Metallized 10.7 mOhm -40°C ~ 85°C Through Hole Radial 1.240" L x 0.551" W (31.50mm x 14.00mm) 1.102" (28.00mm) PC Pins 1.083" (27.50mm) DC Link, DC Filtering; High Frequency, Switching
-
C4AEJBU4270A1WJ Datasheet C4AEJBU4270A1WJ - KEMET 399-13076-ND CAP FILM 2.7UF 5% 700VDC RADIAL 254 - Immediate
4.09000 1 Bulk? C4AE Active 2.7µF ±5%
-
700V Polypropylene (PP), Metallized 18.3 mOhm -40°C ~ 85°C Through Hole Radial 1.240" L x 0.512" W (31.50mm x 13.00mm) 0.433" (11.00mm) PC Pins 1.083" (27.50mm) DC Link, DC Filtering; High Frequency, Switching
-
C4AEHBU4560A1XJ Datasheet C4AEHBU4560A1XJ - KEMET 399-13075-ND CAP FILM 5.6UF 5% 600VDC RADIAL 206 - Immediate
4.13000 1 Bulk? C4AE Active 5.6µF ±5%
-
600V Polypropylene (PP), Metallized 10.7 mOhm -40°C ~ 85°C Through Hole Radial 1.240" L x 0.512" W (31.50mm x 13.00mm) 0.984" (25.00mm) PC Pins 1.083" (27.50mm) DC Link, DC Filtering; High Frequency, Switching
-
C4AEHBU4330A1WJ Datasheet C4AEHBU4330A1WJ - KEMET 399-13074-ND CAP FILM 3.3UF 5% 600VDC RADIAL 147 - Immediate
4.34000 1 Bulk? C4AE Active 3.3µF ±5%
-
600V Polypropylene (PP), Metallized 17 mOhm -40°C ~ 85°C Through Hole Radial 1.240" L x 0.433" W (31.50mm x 11.00mm) 0.787" (20.00mm) PC Pins 1.083" (27.50mm) DC Link, DC Filtering; High Frequency, Switching
-
C4AEOBU4270A1XJ Datasheet C4AEOBU4270A1XJ - KEMET 399-13080-ND CAP FILM 2.7UF 5% 900VDC RADIAL 234 - Immediate
4.38000 1 Bulk? C4AE Active 2.7µF ±5%
-
900V Polypropylene (PP), Metallized 15.3 mOhm -40°C ~ 85°C Through Hole Radial 1.220" L x 0.512" W (31.00mm x 13.00mm) 0.984" (25.00mm) PC Pins 1.083" (27.50mm) DC Link, DC Filtering; High Frequency, Switching
-
C4AEGBU4680A1XJ Datasheet C4AEGBU4680A1XJ - KEMET 399-13073-ND CAP FILM 6.8UF 5% 450VDC RADIAL 221 - Immediate
4.39000 1 Bulk? C4AE Active 6.8µF ±5%
-
450V Polypropylene (PP), Metallized 10 mOhm -40°C ~ 85°C Through Hole Radial 1.220" L x 0.512" W (31.00mm x 13.00mm) 0.984" (25.00mm) PC Pins 1.083" (27.50mm) DC Link, DC Filtering; High Frequency, Switching
-
C4AEJBU4400A1XJ Datasheet C4AEJBU4400A1XJ - KEMET 399-13077-ND CAP FILM 4UF 5% 700VDC RADIAL 207 - Immediate
4.58000 1 Bulk? C4AE Active 4µF ±5%
-
700V Polypropylene (PP), Metallized 12.9 mOhm -40°C ~ 85°C Through Hole Radial 1.240" L x 0.512" W (31.50mm x 13.00mm) 0.984" (25.00mm) PC Pins 1.083" (27.50mm) DC Link, DC Filtering; High Frequency, Switching
-
C4AEGBU4450A1WJ Datasheet C4AEGBU4450A1WJ - KEMET 399-13072-ND CAP FILM 4.5UF 5% 450VDC RADIAL 512 - Immediate
4.62000 1 Bulk? C4AE Active 4.5µF ±5%
-
450V Polypropylene (PP), Metallized 14.2 mOhm -40°C ~ 85°C Through Hole Radial 1.240" L x 0.433" W (31.50mm x 11.00mm) 0.787" (20.00mm) PC Pins 1.083" (27.50mm) DC Link, DC Filtering; High Frequency, Switching
-
C4AEJBU5125A12J Datasheet C4AEJBU5125A12J - KEMET 399-7573-ND CAP FILM 12.5UF 5% 700VDC RADIAL 0
Standard Lead Time 17 Weeks
6.11000 1
Non-Stock
?
Bulk? C4AE Active 12.5µF ±5%
-
700V Polypropylene (PP), Metallized 5.5 mOhm -40°C ~ 85°C Through Hole Radial 1.240" L x 0.866" W (31.50mm x 22.00mm) 1.457" (37.00mm) PC Pins 1.083" (27.50mm) DC Link, DC Filtering; High Frequency, Switching
-
Results per Page
Page 1/2
|< < 1 2 >|

11:02:11 2/19/2017