Add To Favorites
Product Overview
Digi-Key Part Number OR1206-ND
Quantity Available 115
Can ship immediately
Manufacturer

Manufacturer Part Number

XM7D-0514

Description MINI USB RA SMT
Expanded Description USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets XM7
Other Related Documents How to Read Date Codes
Featured Product XM7 Compact USB and Mini-USB Connectors
Online Catalog Omron Electronics Inc-EMC DIV - Mini USB
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series XM7D
Packaging ? Tube ?
Part Status Active
Connector Type USB - mini B
Number of Contacts 5
Gender Receptacle
Specifications USB 2.0
Mounting Type Surface Mount, Right Angle
Mounting Feature Horizontal
Termination Solder
Features Solder Retention
Ingress Protection -
Operating Temperature 0°C ~ 50°C
Number of Ports 1
Current Rating 1A
Voltage - Rated 30VAC
Mating Cycles 5000
Shielding Unshielded
Contact Finish Gold
Shell/Shielding Material Copper Alloy
Material Flammability Rating -
Insulation Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names OR1206
XM7D0514

01:27:18 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.45000 2.45
10 2.34700 23.47
25 2.15160 53.79
50 2.05380 102.69
100 1.95610 195.61
250 1.71156 427.89
500 1.66266 831.33
1,000 1.41814 1,418.14
2,500 1.41271 3,531.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback