Add To Favorites
Product Overview
Digi-Key Part Number OR1070-ND
Quantity Available 815
Can ship immediately
Manufacturer

Manufacturer Part Number

XM7A-0442A

Description CONN USB 1A 30VAC R/A BLACK
Expanded Description USB - A, Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets XM7
Other Related Documents How to Read Date Codes
Featured Product XM7 Compact USB and Mini-USB Connectors
PCN Design/Specification XM7(A,B) Series Plating Aug/2011
Online Catalog Omron Electronics Inc EMC Div - USB
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series XM7A
Packaging ? Bulk ?
Part Status Active
Connector Type USB - A, Stacked
Number of Contacts 8
Gender Receptacle
Specifications USB 2.0
Mounting Type Through Hole, Right Angle
Mounting Feature Horizontal
Termination Solder
Features Board Lock
Ingress Protection -
Operating Temperature -40°C ~ 60°C
Number of Ports 2
Current Rating 1A
Voltage - Rated 30VAC
Mating Cycles 1500
Shielding Unshielded
Contact Finish Gold
Shell/Shielding Material Copper Alloy
Material Flammability Rating -
Insulation Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 120
Other Names OR1070
XM7A-0442-A
XM7A-0442-A-ND
XM7A0442A

18:34:39 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.35000 2.35
10 2.12900 21.29
25 1.99880 49.97
50 1.91200 95.60
100 1.82520 182.52
250 1.65136 412.84
500 1.52098 760.49
1,000 1.30370 1,303.70
2,500 1.25541 3,138.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback