Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
XF3M-1215-1B Datasheet XF3M-1215-1B - Omron Electronics Inc-EMC Div OR1181TR-ND CONN FFC FPC 12POS 0.50MM R/A 0
Standard Lead Time 17 Weeks
0.64759 1,500 Tape & Reel (TR)?
Alternate Packaging
XF3M Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Solder Retention 50V -30°C ~ 85°C UL94 V-0
XF3M-1215-1B Datasheet XF3M-1215-1B - Omron Electronics Inc-EMC Div OR1181CT-ND CONN FFC FPC 12POS 0.50MM R/A 1,447 - Immediate
1.28000 1 Cut Tape (CT)?
Alternate Packaging
XF3M Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Solder Retention 50V -30°C ~ 85°C UL94 V-0
XF3M-1215-1B Datasheet XF3M-1215-1B - Omron Electronics Inc-EMC Div OR1181DKR-ND CONN FFC FPC 12POS 0.50MM R/A 1,447 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
XF3M Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Solder Retention 50V -30°C ~ 85°C UL94 V-0
Results per Page
Page 1/1

14:45:01 1/22/2017