Add To Favorites
Product Overview
Digi-Key Part Number Z3834-ND
Quantity Available 33
Can ship immediately
Manufacturer

Manufacturer Part Number

G9EN-1-UVD-DC12

Description RELAY GEN PURPOSE SPST 60A 12V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets G9EN-1 Series
Other Related Documents How to Read Date Codes
Video File G9EN 2nd Generation DC Power Relay
Featured Product G9EN 2nd Generation DC Power Relay
Online Catalog G9EN Series
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series G9EN
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 417mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 60A
Switching Voltage 400VDC - Max
Turn On Voltage (Max) 6.9 VDC
Turn Off Voltage (Min) 0.6 VDC
Operate Time 40ms
Release Time 20ms
Features -
Mounting Type Chassis Mount
Termination Style Screw Terminal
Contact Material -
Coil Power 5 W
Coil Resistance 28.8 Ohms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names G9EN1UVDDC12
Z3834

16:56:11 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 143.75000 143.75
10 135.29600 1,352.96
25 126.84000 3,171.00
50 118.38400 5,919.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback