Add To Favorites
Product Overview
Digi-Key Part Number 377-1940-ND
Quantity Available 40
Can ship immediately
Manufacturer

Manufacturer Part Number

PN-1343

Description BOX PLSTC GRAY 11.81"L X 9.06"W
Expanded Description Box Plastic, Polycarbonate Gray Cover Included 11.812" L x 9.056" W (300.02mm x 230.02mm) X 4.390" (111.51mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Bud Industries

Series PN
Part Status Active
Container Type Box
Size / Dimension 11.812" L x 9.056" W (300.02mm x 230.02mm)
Height 4.390" (111.51mm)
Area (L x W) 107" (690cm)
Design Cover Included
Material Plastic, Polycarbonate
Color Gray
Thickness 0.160" (4.06mm)
Features Card Guides, PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 2.1 lbs (952.5g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-1940
PN 1343
PN-1343-ND
PN1343

11:57:35 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 77.60000 77.60
6 64.80000 388.80
100 58.30010 5,830.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: PN-1343-C-ND
  • Description: BOX PLSTC GRAY/CLR 11.81"X9.06"
  • Quantity Available: 0
Send Feedback