Add To Favorites
Product Overview
Digi-Key Part Number 377-1925-ND
Quantity Available 116
Can ship immediately
Manufacturer

Manufacturer Part Number

PN-1340-DG

Description BOX ABS GRAY 9.45"L X 6.3"W
Expanded Description Box Plastic, ABS Gray Cover Included 9.449" L x 6.299" W (240.00mm x 160.00mm) X 3.543" (90.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Bud Industries

Series PN
Part Status Active
Container Type Box
Size / Dimension 9.449" L x 6.299" W (240.00mm x 160.00mm)
Height 3.543" (90.00mm)
Area (L x W) 59.5" (384cm)
Design Cover Included
Material Plastic, ABS
Color Gray
Thickness 0.138" (3.50mm)
Features Card Guides, PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 1.4 lbs (635g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-1925
PN 1340 DG
PN-1340-DG-ND
PN1340DG

11:55:13 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.90000 23.90
6 19.95000 119.70
100 17.95010 1,795.01
200 15.95000 3,190.00
300 15.89350 4,768.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback