Add To Favorites
Product Overview
Digi-Key Part Number 377-1931-ND
Quantity Available 30
Can ship immediately

Factory Stock ?: 8,433
Manufacturer

Manufacturer Part Number

PN-1339

Description BOX PLASTIC GRAY 6.3"L X 6.3"W
Expanded Description Box Plastic, Polycarbonate Gray Cover Included 6.300" L x 6.300" W (160.02mm x 160.02mm) X 3.543" (90.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Bud Industries

Series PN
Part Status Active
Container Type Box
Size / Dimension 6.300" L x 6.300" W (160.02mm x 160.02mm)
Height 3.543" (90.00mm)
Area (L x W) 39.7" (256cm)
Design Cover Included
Material Plastic, Polycarbonate
Color Gray
Thickness 0.120" (3.05mm)
Features Card Guides, PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.85 lb (385.55g)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 377-1931
PN 1339
PN-1339-ND
PN1339

05:55:24 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.00000 25.00
6 20.90000 125.40
100 17.50000 1,750.00
200 16.63000 3,326.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: PN-1339-C-ND
  • Description: BOX PLSTC GRAY/CLR 6.3"L X 6.3"W
  • Quantity Available: 85 - Factory Stock ?
Send Feedback