Add To Favorites
Product Overview
Digi-Key Part Number 377-1137-ND
Quantity Available 30
Can ship immediately

Factory Stock ?: 2,524
Manufacturer

Manufacturer Part Number

PN-1334-DG

Description BOX ABS GRAY 7.87"L X 4.72"W
Expanded Description Box Plastic, ABS Gray Cover Included 7.874" L x 4.724" W (200.00mm x 119.99mm) X 2.958" (75.13mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Bud Industries

Series PN
Part Status Active
Container Type Box
Size / Dimension 7.874" L x 4.724" W (200.00mm x 119.99mm)
Height 2.958" (75.13mm)
Area (L x W) 37.2" (240cm)
Design Cover Included
Material Plastic, ABS
Color Gray
Thickness 0.120" (3.05mm)
Features Card Guides, PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.9 lb (408.23g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-1137
PN 1334 DG
PN1334DG

18:11:28 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.30000 17.30
6 14.40000 86.40
100 12.95000 1,295.00
200 11.50450 2,300.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback