Add To Favorites
Product Overview
Digi-Key Part Number 377-1257-ND
Quantity Available 21
Can ship immediately
Manufacturer

Manufacturer Part Number

PN-1334-C

Description BOX PLSTC GRAY/CLR 7.87"LX4.72"W
Expanded Description Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 7.874" L x 4.724" W (200.00mm x 119.99mm) X 2.958" (75.13mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Bud Industries

Series PN
Part Status Active
Container Type Box
Size / Dimension 7.874" L x 4.724" W (200.00mm x 119.99mm)
Height 2.958" (75.13mm)
Area (L x W) 37.2" (240cm)
Design Cover Included
Material Plastic, Polycarbonate
Color Gray, Clear Cover/Door
Thickness 0.120" (3.05mm)
Features Card Guides, PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.9 lb (408.23g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-1257
PN 1334 C
PN1334C

22:40:09 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.70000 23.70
6 19.75000 118.50
100 17.80000 1,780.00
200 15.80010 3,160.02
300 15.76050 4,728.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 377-1136-ND
  • Description: BOX PLASTIC GRAY 7.87"L X 4.72"W
  • Quantity Available: 96 - Immediate
Send Feedback