Add To Favorites
Product Overview
Digi-Key Part Number 377-1133-ND
Quantity Available 209
Can ship immediately

Factory Stock ?: 453
Manufacturer

Manufacturer Part Number

PN-1332-C

Description BOX PLSTC GRAY/CLR 6.3"LX3.15"W
Expanded Description Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 6.299" L x 3.150" W (159.99mm x 80.01mm) X 2.171" (55.14mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Bud Industries

Series PN
Part Status Active
Container Type Box
Size / Dimension 6.299" L x 3.150" W (159.99mm x 80.01mm)
Height 2.171" (55.14mm)
Area (L x W) 19.8" (128cm)
Design Cover Included
Material Plastic, Polycarbonate
Color Gray, Clear Cover/Door
Thickness 0.120" (3.05mm)
Features Card Guides, PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.425 lb (192.78g)
 
Associated Product
You May Also Be Interested In
  • RB53P06C16G - Serpac | SRB53-TCBG-ND DigiKey Electronics
  • RB53P06C16G
  • Serpac
  • BOX PLSTC GRAY/CLR 4.72"LX3.15"W
  • Unit Price 21.85000
  • SRB53-TCBG-ND
Additional Resources
Standard Package ? 1
Other Names 377-1133
PN 1332 C
PN1332C

02:08:53 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.70000 15.70
6 13.10000 78.60
100 11.80000 1,180.00
200 10.50000 2,100.00
300 10.44050 3,132.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: PN-1332-ND
  • Description: BOX PLASTIC GRAY 6.3"L X 3.15"W
  • Quantity Available: 1,139 - Factory Stock ?
Send Feedback