Add To Favorites
Product Overview
Digi-Key Part Number 377-1256-ND
Quantity Available 118
Can ship immediately

Factory Stock ?: 87
Manufacturer

Manufacturer Part Number

PN-1329-C

Description BOX PLSTC GRAY/CLR 8.74"LX5.74"W
Expanded Description Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 8.740" L x 5.740" W (222.00mm x 145.80mm) X 2.960" (75.18mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Bud Industries

Series PN
Part Status Active
Container Type Box
Size / Dimension 8.740" L x 5.740" W (222.00mm x 145.80mm)
Height 2.960" (75.18mm)
Area (L x W) 50.2" (324cm)
Design Cover Included
Material Plastic, Polycarbonate
Color Gray, Clear Cover/Door
Thickness 0.120" (3.05mm)
Features Card Guides, PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 1.2 lbs (544.3g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-1256
PN 1329 C
PN1329C

09:19:31 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.60000 28.60
6 23.85000 143.10
100 21.45000 2,145.00
200 19.10010 3,820.02
300 19.02000 5,706.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 377-1131-ND
  • Description: BOX PLASTIC GRAY 8.74"L X 5.74"W
  • Quantity Available: 21 - Immediate
    71 - Factory Stock ?
Send Feedback