Add To Favorites
Product Overview
Digi-Key Part Number 377-1130-ND
Quantity Available 417
Can ship immediately

Factory Stock ?: 1,081
Manufacturer

Manufacturer Part Number

PN-1328-DG

Description BOX ABS GRAY 4.53"L X 3.54"W
Expanded Description Box Plastic, ABS Gray Cover Included 4.528" L x 3.543" W (115.01mm x 89.99mm) X 3.151" (80.04mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Bud Industries

Series PN
Part Status Active
Container Type Box
Size / Dimension 4.528" L x 3.543" W (115.01mm x 89.99mm)
Height 3.151" (80.04mm)
Area (L x W) 16.0" (103cm)
Design Cover Included
Material Plastic, ABS
Color Gray
Thickness 0.120" (3.05mm)
Features PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.45 lb (204.12g)
 
Associated Product
You May Also Be Interested In
  • JD7509R - APEM Inc. | 679-1195-ND DigiKey Electronics
  • JD7509R
  • APEM Inc.
  • SWITCH KEYLOCK 2POS SPDT 4A 125V
  • Unit Price 13.16000
  • 679-1195-ND
Additional Resources
Standard Package ? 1
Other Names 377-1130
PN 1328 DG
PN1328DG

18:49:19 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.10000 11.10
6 9.25000 55.50
100 8.35000 835.00
200 7.40005 1,480.01
300 7.38150 2,214.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback