Add To Favorites
Product Overview
Digi-Key Part Number 377-1129-ND
Quantity Available 159
Can ship immediately
Manufacturer

Manufacturer Part Number

PN-1328

Description BOX PLASTIC GRAY 4.53"L X 3.54"W
Expanded Description Box Plastic, Polycarbonate Gray Cover Included 4.528" L x 3.543" W (115.01mm x 89.99mm) X 3.151" (80.04mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Bud Industries

Series PN
Part Status Active
Container Type Box
Size / Dimension 4.528" L x 3.543" W (115.01mm x 89.99mm)
Height 3.151" (80.04mm)
Area (L x W) 16.0" (103cm)
Design Cover Included
Material Plastic, Polycarbonate
Color Gray
Thickness 0.120" (3.05mm)
Features PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.45 lb (204.12g)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 377-1129
PN 1328
PN1328

18:42:54 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.40000 16.40
6 13.65000 81.90
100 12.30010 1,230.01
200 10.91000 2,182.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: PN-1328-C-ND
  • Description: BOX PLSTC GRAY/CLR 4.53"LX3.54"W
  • Quantity Available: 0
Send Feedback