Add To Favorites
Product Overview
Digi-Key Part Number 377-1902-ND
Quantity Available 323
Can ship immediately
Manufacturer

Manufacturer Part Number

PN-1327-DGMB

Description BOX ABS GRAY 6.73"L X 4.76"W
Expanded Description Box with Mounting Flange Plastic, ABS Gray Cover Included 6.732" L x 4.764" W (170.99mm x 121.01mm) X 3.150" (80.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets PN-1327-xMB Drawing
Product Training Modules Modified Enclosures
Video File Custom BUD Box Enclosures – Another Geek Moment
Featured Product Customize Your Enclosure
NEMA 4X Enclosures
2D Drawing PN-1327-xMB Drawing.dxf
Online Catalog PN Series
Product Attributes Select All
Categories
Manufacturer

Bud Industries

Series PN
Part Status Active
Container Type Box with Mounting Flange
Size / Dimension 6.732" L x 4.764" W (170.99mm x 121.01mm)
Height 3.150" (80.00mm)
Area (L x W) 32.1" (207cm)
Design Cover Included
Material Plastic, ABS
Color Gray
Thickness 0.118" (3.00mm)
Features Card Guides, PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.87 lb (394.63g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-1902
PN1327DGMB

03:45:50 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.60000 15.60
6 13.00000 78.00
100 11.70000 1,170.00
200 10.40005 2,080.01
300 10.37400 3,112.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback