Add To Favorites
Product Overview
Digi-Key Part Number 377-1128-ND
Quantity Available 39
Can ship immediately
Manufacturer

Manufacturer Part Number

PN-1327-DG

Description BOX ABS GRAY 6.73"L X 4.76"W
Expanded Description Box Plastic, ABS Gray Cover Included 6.732" L x 4.764" W (170.99mm x 121.01mm) X 3.158" (80.21mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Bud Industries

Series PN
Part Status Active
Container Type Box
Size / Dimension 6.732" L x 4.764" W (170.99mm x 121.01mm)
Height 3.158" (80.21mm)
Area (L x W) 32.1" (207cm)
Design Cover Included
Material Plastic, ABS
Color Gray
Thickness 0.120" (3.05mm)
Features Card Guides, PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.813 lb (368.77g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-1128
PN 1327 DG
PN1327DG

14:30:43 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.70000 14.70
6 12.25000 73.50
100 11.05010 1,105.01
200 9.80005 1,960.01
300 9.78007 2,934.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback