Add To Favorites
Product Overview
Digi-Key Part Number 377-1936-ND
Quantity Available 22
Can ship immediately
Manufacturer

Manufacturer Part Number

PN-1326

Description BOX PLASTIC GRAY 7.68"L X 3.15"W
Expanded Description Box Plastic, Polycarbonate Gray Cover Included 7.677" L x 3.149" W (195.00mm x 79.98mm) X 2.165" (55.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Bud Industries

Series PN
Part Status Active
Container Type Box
Size / Dimension 7.677" L x 3.149" W (195.00mm x 79.98mm)
Height 2.165" (55.00mm)
Area (L x W) 24.2" (156cm)
Design Cover Included
Material Plastic, Polycarbonate
Color Gray
Thickness 0.120" (3.05mm)
Features Card Guides, PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.463 lb (210.01g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-1936
PN 1326
PN-1326-ND
PN1326

07:53:46 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.80000 18.80
6 15.65000 93.90
100 14.10000 1,410.00
200 12.50200 2,500.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: PN-1326-C-ND
  • Description: BOX PLSTC GRAY/CLR 7.68"LX3.15"W
  • Quantity Available: 245 - Factory Stock ?
Send Feedback