Add To Favorites
Product Overview
Digi-Key Part Number 377-1903-ND
Quantity Available 40
Can ship immediately
Manufacturer

Manufacturer Part Number

PN-1325-DGMB

Description BOX ABS GRAY 8.74"L X 5.75"W
Expanded Description Box with Mounting Flange Plastic, ABS Gray Cover Included 8.740" L x 5.748" W (222.00mm x 146.00mm) X 2.165" (55.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets PN-1325-xMB Drawing
Product Training Modules Modified Enclosures
Video File Custom BUD Box Enclosures – Another Geek Moment
Featured Product Customize Your Enclosure
NEMA 4X Enclosures
2D Drawing PN-1325-xMB Drawing.dxf
Online Catalog PN Series
Product Attributes Select All
Categories
Manufacturer

Bud Industries

Series PN
Part Status Active
Container Type Box with Mounting Flange
Size / Dimension 8.740" L x 5.748" W (222.00mm x 146.00mm)
Height 2.165" (55.00mm)
Area (L x W) 50.2" (324cm)
Design Cover Included
Material Plastic, ABS
Color Gray
Thickness 0.118" (3.00mm)
Features Card Guides, PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 1 lb (453.59g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-1903
PN1325DGMB

23:38:57 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.30000 18.30
6 15.25000 91.50
100 13.75010 1,375.01
200 12.20005 2,440.01
300 12.17003 3,651.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback