Add To Favorites
Product Overview
Digi-Key Part Number 377-1126-ND
Quantity Available 70
Can ship immediately
Manufacturer

Manufacturer Part Number

PN-1325-DG

Description BOX ABS GRAY 8.74"L X 5.74"W
Expanded Description Box Plastic, ABS Gray Cover Included 8.740" L x 5.740" W (222.00mm x 145.80mm) X 2.165" (55.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Bud Industries

Series PN
Part Status Active
Container Type Box
Size / Dimension 8.740" L x 5.740" W (222.00mm x 145.80mm)
Height 2.165" (55.00mm)
Area (L x W) 50.2" (324cm)
Design Cover Included
Material Plastic, ABS
Color Gray
Thickness 0.120" (3.05mm)
Features Card Guides, PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.97 lb (439.98g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-1126
PN 1325 DG
PN1325DG

03:05:57 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.20000 20.20
6 16.85000 101.10
100 15.15000 1,515.00
200 13.50005 2,700.01
300 13.43300 4,029.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback