Add To Favorites
Product Overview
Digi-Key Part Number 377-1894-ND
Quantity Available 221
Can ship immediately
Manufacturer

Manufacturer Part Number

PN-1325-CMB

Description BOX PLSTC GRAY/CLR 8.74"LX5.75"W
Expanded Description Box with Mounting Flange Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 8.740" L x 5.748" W (222.00mm x 146.00mm) X 2.165" (55.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets PN-1325-xMB Drawing
Product Training Modules Modified Enclosures
Video File Custom BUD Box Enclosures – Another Geek Moment
Featured Product Customize Your Enclosure
NEMA 4X Enclosures
2D Drawing PN-1325-xMB Drawing.dxf
Online Catalog PN Series
Product Attributes Select All
Categories
Manufacturer

Bud Industries

Series PN
Part Status Active
Container Type Box with Mounting Flange
Size / Dimension 8.740" L x 5.748" W (222.00mm x 146.00mm)
Height 2.165" (55.00mm)
Area (L x W) 50.2" (324cm)
Design Cover Included
Material Plastic, Polycarbonate
Color Gray, Clear Cover/Door
Thickness 0.118" (3.00mm)
Features Card Guides, PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 1 lb (453.59g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-1894
PN1325CMB

18:33:49 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.00000 27.00
6 22.50000 135.00
100 20.25000 2,025.00
200 18.00010 3,600.02
300 17.96013 5,388.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 377-1885-ND
  • Description: BOX PLASTIC GRAY 8.74"L X 5.75"W
  • Quantity Available: 818 - Immediate
Send Feedback