Add To Favorites
Product Overview
Digi-Key Part Number 377-1965-ND
Quantity Available 22
Can ship immediately
Manufacturer

Manufacturer Part Number

PN-1325-C

Description BOX PLSTC GRAY/CLR 8.74"LX5.74"W
Expanded Description Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 8.740" L x 5.740" W (222.00mm x 145.80mm) X 2.165" (55.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Bud Industries

Series PN
Part Status Active
Container Type Box
Size / Dimension 8.740" L x 5.740" W (222.00mm x 145.80mm)
Height 2.165" (55.00mm)
Area (L x W) 50.2" (324cm)
Design Cover Included
Material Plastic, Polycarbonate
Color Gray, Clear Cover/Door
Thickness 0.120" (3.05mm)
Features Card Guides, PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.97 lb (439.98g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-1965
PN 1325 C
PN-1325-C-ND
PN1325C

10:05:36 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.50000 25.50
6 21.25000 127.50
100 19.15010 1,915.01
200 17.00010 3,400.02
300 16.96007 5,088.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 377-1125-ND
  • Description: BOX PLASTIC GRAY 8.74"L X 5.74"W
  • Quantity Available: 195 - Immediate
Send Feedback