Add To Favorites
Product Overview
Digi-Key Part Number 377-1125-ND
Quantity Available 193
Can ship immediately
Manufacturer

Manufacturer Part Number

PN-1325

Description BOX PLASTIC GRAY 8.74"L X 5.74"W
Expanded Description Box Plastic, Polycarbonate Gray Cover Included 8.740" L x 5.740" W (222.00mm x 145.80mm) X 2.165" (55.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Bud Industries

Series PN
Part Status Active
Container Type Box
Size / Dimension 8.740" L x 5.740" W (222.00mm x 145.80mm)
Height 2.165" (55.00mm)
Area (L x W) 50.2" (324cm)
Design Cover Included
Material Plastic, Polycarbonate
Color Gray
Thickness 0.120" (3.05mm)
Features Card Guides, PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.97 lb (439.98g)
 
Associated Product
You May Also Be Interested In
  • D1D80 - Crydom Co. | CC1684-ND DigiKey Electronics
  • D1D80
  • Crydom Co.
  • RELAY SSR 80A DC PANEL MOUNT 32V
  • Unit Price 127.15000
  • CC1684-ND
Additional Resources
Standard Package ? 1
Other Names 377-1125
PN 1325
PN1325

21:11:43 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.90000 24.90
6 20.75000 124.50
100 18.70000 1,870.00
200 16.60010 3,320.02
300 16.56013 4,968.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 377-1965-ND
  • Description: BOX PLSTC GRAY/CLR 8.74"LX5.74"W
  • Quantity Available: 12 - Immediate
Send Feedback