Add To Favorites
Product Overview
Digi-Key Part Number 377-1883-ND
Quantity Available 287
Can ship immediately

Factory Stock ?: 5,543
Manufacturer

Manufacturer Part Number

PN-1324-MB

Description BOX PLASTIC GRAY 6.73"L X 4.76"W
Expanded Description Box with Mounting Flange Plastic, Polycarbonate Gray Cover Included 6.732" L x 4.764" W (170.99mm x 121.01mm) X 2.165" (55.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets PN-1324-xMB Drawing
Product Training Modules Modified Enclosures
Video File Custom BUD Box Enclosures – Another Geek Moment
Featured Product Customize Your Enclosure
NEMA 4X Enclosures
2D Drawing PN-1324-xMB Drawing.dxf
Online Catalog PN Series
Product Attributes Select All
Categories
Manufacturer

Bud Industries

Series PN
Part Status Active
Container Type Box with Mounting Flange
Size / Dimension 6.732" L x 4.764" W (170.99mm x 121.01mm)
Height 2.165" (55.00mm)
Area (L x W) 32.1" (207cm)
Design Cover Included
Material Plastic, Polycarbonate
Color Gray
Thickness 0.118" (3.00mm)
Features Card Guides, PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.694 lb (314.79g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-1883
PN1324MB

04:38:17 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.70000 20.70
6 17.25000 103.50
100 15.55000 1,555.00
200 13.80005 2,760.01
300 13.77007 4,131.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 377-1892-ND
  • Description: BOX PLSTC GRAY/CLR 6.73"LX4.76"W
  • Quantity Available: 96 - Immediate
Send Feedback