Add To Favorites
Product Overview
Digi-Key Part Number 377-1124-ND
Quantity Available 281
Can ship immediately

Factory Stock ?: 143
Manufacturer

Manufacturer Part Number

PN-1324-DG

Description BOX ABS GRAY 6.73"L X 4.76"W
Expanded Description Box Plastic, ABS Gray Cover Included 6.732" L x 4.764" W (170.99mm x 121.01mm) X 2.165" (55.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Bud Industries

Series PN
Part Status Active
Container Type Box
Size / Dimension 6.732" L x 4.764" W (170.99mm x 121.01mm)
Height 2.165" (55.00mm)
Area (L x W) 32.1" (207cm)
Design Cover Included
Material Plastic, ABS
Color Gray
Thickness 0.120" (3.05mm)
Features Card Guides, PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.625 lb (283.5g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-1124
PN 1324 DG
PN1324DG

18:39:38 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.90000 14.90
6 12.40000 74.40
100 11.15000 1,115.00
200 9.91005 1,982.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback