Add To Favorites
Product Overview
Digi-Key Part Number 377-1123-ND
Quantity Available 536
Can ship immediately

Factory Stock ?: 424
Manufacturer

Manufacturer Part Number

PN-1324-C

Description BOX PLSTC GRAY/CLR 6.73"LX4.76"W
Expanded Description Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 6.732" L x 4.764" W (170.99mm x 121.01mm) X 2.165" (55.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Bud Industries

Series PN
Part Status Active
Container Type Box
Size / Dimension 6.732" L x 4.764" W (170.99mm x 121.01mm)
Height 2.165" (55.00mm)
Area (L x W) 32.1" (207cm)
Design Cover Included
Material Plastic, Polycarbonate
Color Gray, Clear Cover/Door
Thickness 0.120" (3.05mm)
Features Card Guides, PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.625 lb (283.5g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-1123
PN 1324 C
PN1324C

23:23:54 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.40000 19.40
6 16.15000 96.90
100 14.55010 1,455.01
200 12.90100 2,580.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 377-1122-ND
  • Description: BOX PLASTIC GRAY 6.73"L X 4.76"W
  • Quantity Available: 44 - Immediate
    783 - Factory Stock ?
Send Feedback