Add To Favorites
Product Overview
Digi-Key Part Number 377-1122-ND
Quantity Available 44
Can ship immediately
Manufacturer

Manufacturer Part Number

PN-1324

Description BOX PLASTIC GRAY 6.73"L X 4.76"W
Expanded Description Box Plastic, Polycarbonate Gray Cover Included 6.732" L x 4.764" W (170.99mm x 121.01mm) X 2.165" (55.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Bud Industries

Series PN
Part Status Active
Container Type Box
Size / Dimension 6.732" L x 4.764" W (170.99mm x 121.01mm)
Height 2.165" (55.00mm)
Area (L x W) 32.1" (207cm)
Design Cover Included
Material Plastic, Polycarbonate
Color Gray
Thickness 0.120" (3.05mm)
Features Card Guides, PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.625 lb (283.5g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-1122
PN 1324
PN1324

03:31:19 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.80000 18.80
6 15.65000 93.90
100 14.10000 1,410.00
200 12.50200 2,500.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 377-1123-ND
  • Description: BOX PLSTC GRAY/CLR 6.73"LX4.76"W
  • Quantity Available: 534 - Immediate
Send Feedback