Add To Favorites
Product Overview
Digi-Key Part Number 377-1899-ND
Quantity Available 0

Factory Stock ?: 3,248
Manufacturer

Manufacturer Part Number

PN-1323-DGMB

Description BOX ABS GRAY 4.53"L X 3.54"W
Expanded Description Box with Mounting Flange Plastic, ABS Gray Cover Included 4.528" L x 3.543" W (115.01mm x 89.99mm) X 2.165" (55.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets PN-1323-xMB Drawing
Product Training Modules Modified Enclosures
Video File Custom BUD Box Enclosures – Another Geek Moment
Featured Product Customize Your Enclosure
NEMA 4X Enclosures
2D Drawing PN-1323-xMB Drawing.dxf
Online Catalog PN Series
Product Attributes Select All
Categories
Manufacturer

Bud Industries

Series PN
Part Status Active
Container Type Box with Mounting Flange
Size / Dimension 4.528" L x 3.543" W (115.01mm x 89.99mm)
Height 2.165" (55.00mm)
Area (L x W) 16.0" (103cm)
Design Cover Included
Material Plastic, ABS
Color Gray
Thickness 0.118" (3.00mm)
Features Card Guides, PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.4 lb (181.44g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-1899
PN1323DGMB

13:50:18 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.50000 9.50
6 7.90000 47.40
100 7.10000 710.00
200 6.32000 1,264.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback