Add To Favorites
Product Overview
Digi-Key Part Number 377-1121-ND
Quantity Available 2,024
Can ship immediately

Factory Stock ?: 2,556
Manufacturer

Manufacturer Part Number

PN-1323-DG

Description BOX ABS GRAY 4.53"L X 3.54"W
Expanded Description Box Plastic, ABS Gray Cover Included 4.528" L x 3.543" W (115.01mm x 89.99mm) X 2.165" (55.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Bud Industries

Series PN
Part Status Active
Container Type Box
Size / Dimension 4.528" L x 3.543" W (115.01mm x 89.99mm)
Height 2.165" (55.00mm)
Area (L x W) 16.0" (103cm)
Design Cover Included
Material Plastic, ABS
Color Gray
Thickness 0.120" (3.05mm)
Features Card Guides, PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.344 lb (156.04g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-1121
PN 1323 DG
PN1323DG

10:32:54 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.35000 10.35
6 8.60000 51.60
100 7.75000 775.00
200 6.90000 1,380.00
300 6.85000 2,055.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback